05057417001 | Wera

Bit kit, PZ1, PZ2, T20, T25, T30, 1/4 inch, Pozidriv/hexagon/TORX, 05057417001

Order No.: 02L3309
EAN: 4013288180148
MPN:
05057417001
Bit-Check 10 Impaktor 4
Series: Bit-Check
05057417001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
56.4179 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4179 €
Dimensions/Content : 897/4 Impaktor 1 x 1/4INCHx75,855/1 IMP DC 3 x PZ 2x25, 1 x PZ 3x25,867/1 IMP DC 2 x TX 20x25, 2 x TX 25x25, 1 x TX 30x25,
Technical specifications
Version Bit Set
ESD protection No
Size PZ1, PZ2, T20, T25, T30, 1/4 Zoll
Peak type Pozidriv/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes