05057418001 | Wera

Bit ratchet, PH1, PH2, PZ1, PZ2, T15, T20, T25, 4 mm, 5 mm, 1/4 inch, Phillips/Pozidriv/hexagon/TORX/square, 05057418001

Order No.: 03L5012
EAN: 4013288195951
MPN:
05057418001
Bit-Check 10 Zyklop Mini BiTorsion 1
Series: Bit-Check
05057418001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
54.7519 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
54.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7519 €

Bit-Check 10 Zyklop Mini BiTorsion 1, 05057418001, Wera

Many tools in a minimum of space. The sorting according to drive and size allows rapid accessing of the bits. The Wera Mini ratchet: drop-forged, full-steel design. Fine-pitched mechanism with 60 teeth that allows a small return angle of only 6° for precise work. Simple left/right switchover. Ergonomically-designed ratchet head and lever.

Technical specifications
Ausführung Bit Set
ESD-Schutz No
Größe PH1, PH2, PZ1, PZ2, T15, T20, T25, 4 mm, 5 mm, 1/4 Zoll
Spitzentyp Phillips/Pozidriv/Sechskant/TORX/Vierkant
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes