05057421001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05057421001
Unit Price (€ / pc.)
49.8729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |