05057422001 | Wera

Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05057422001

Order No.: 21L1424
EAN: 4013288179890
MPN:
05057422001
Bit-Check 12 Wood 2
Series: Bit-Check
05057422001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
5 pcs.
16.7076 €
10 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Pozidriv/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes