05057424001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05057424001
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
5 pcs.
16.7076 €
10 pcs.
15.8627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |