05057433001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, 05057433001
Unit Price (€ / pc.)
61.6539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 887/4 RR 1 x 1/4INCHx57,851/1 TZ PH 2 x PH 2x25, 1 x PH 3x25,855/1 TH PZ 3 x PZ 1x25, 6 x PZ 2x25, 2 x PZ 3x25,867/1 TZ TORX® 2 x TX 10x25, 2 x TX 15x25, 4 x TX 20x25, 4 x TX 25x25, 2 x TX 30x25, 1 x TX 40x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |