05057438001 | Wera
Bit kit, PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, 05057438001
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bit-Check 30 Wood 2 SB, 05057438001, Wera
The 05057438001 is a 1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 29 bits, tough, for universal use.
Ordering information
- 1 x 899/4/1 Universal Bit Holder
- 1 x 851/1 Z bits
- 9 x 855/1 Z bits
- 19 x 867/1 TORX® bits
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 1/4 Zoll | |
Peak type | Phillips/Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |