05057440001 | Wera

Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 0.6 mm, 1 mm, 1.2 mm, 4 mm, 5 mm, 6 mm, 1/4 inch, Phillips/Pozidriv/slotted/hexagon/TORX, 05057440001

Order No.: 21L1623
EAN: 4013288229632
MPN:
05057440001
Bit-Check 30 Metal 1 SB
Series: Bit-Check
05057440001 Wera Screwdrivers, Bits and Bitholders Image 1
05057440001 Wera Screwdrivers, Bits and Bitholders Image 2
05057440001 Wera Screwdrivers, Bits and Bitholders Image 3
05057440001 Wera Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5132 €

Bit-Check 30 Metal 1 SB, 05057440001, Wera

The 05057440001 is a 1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 29 bits, tough, for universal use.

Ordering information

  • 1 x 899/4/1 Universal Bit Holder
  • 8 x 851/1 Z bits
  • 9 x 855/1 Z bits
  • 6 x 867/1 TORX® bits
  • 3 x 800/1 Z bits
  • 3 x 840/1 Z bits
Technical specifications
Version Bit Set
ESD protection No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40, 0,6 mm, 1 mm, 1,2 mm, 4 mm, 5 mm, 6 mm, 1/4 Zoll
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes