05057483001 | Wera
Bit kit, PH1, PH2, PH3, T10, T15, T20, T25, T30, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 1 mm, 2 mm, 3 mm, 5.5 mm, 4 mm, 6.5 mm, 1/4 inch, Phillips/slotted/hexagon/TORX/square, 05057483001
Order No.: 03L4954
EAN: 4013288214621
MPN:
05057483001
Kraftform Kompakt Turbo Imperial 1
Unit Price (€ / pc.)
152.9031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bit holder set, 050574830011, Wera
Wera Kompakt Turbo Imperial 1, bit set 15-pcs. The Kraftform Turbo accelerates the screwing in a purely mechanical way, which can be switched on or off by pressing a button. The robust steel design is maintenance-free and ensures a long product life.
Features
- Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
- Activation and deactivation of the turbo function by simply pressing a button
- Quadruples the screw speed purely mechanically (without battery)
- The fixable planetary gear enables powerful screwing and simple fine adjustment
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | PH1, PH2, PH3, T10, T15, T20, T25, T30, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 1 mm, 2 mm, 3 mm, 5.5 mm, 4 mm, 6.5 mm, 1/4 inch | |
Peak type | Phillips/slotted/hexagon/TORX/square | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |