05057490001 | Wera

VDE bit holder with ratchet function, 9 mm, hexagon, L 115 mm, 05057490001

Order No.: 21L1600
EAN: 4013288229700
MPN:
05057490001
Series: 837
05057490001 Wera Screwdrivers, Bits and Bitholders Image 1
05057490001 Wera Screwdrivers, Bits and Bitholders Image 2
05057490001 Wera Screwdrivers, Bits and Bitholders Image 3
05057490001 Wera Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
50.0157 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
50.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0157 €

Kraftform blade-holding handle, 05057490001, Wera

The 05057490001 is a blade-holding screwdriver for Wera Kraftform Kompakt VDE blades with ratchet with fine toothing integrated in the handle (40 teeth/return angle 9°). The ratchet accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. The handle/blade system allows for lightning-fast change of the required blade and thus a wide range of applications.

Features

  • The integrated ratchet with fine toothing ensures fast and safe working
  • Kraftform Plus handle for comfortable ergonomic work
  • Smooth hard zones for high speed turning, soft grip zones for high torque transfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Version Bithalter mit Ratschenfunktion
ESD protection No
Size 9 mm
Length 115 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes