05057505001 | Wera

Bit, 3 mm, hexagon, BL 30 mm, L 30 mm, 05057505001

Order No.: 02L3963
EAN: 4013288012753
MPN:
05057505001
840/2 Z Hex-Plus SW 3,0 x 30 mm
Series: 840
05057505001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
3.9865 €
10 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3x30
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 30 mm
Peak type Sechskant
Length 30 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes