05057603001 | Wera
Bit, 3 mm, hexagon, BL 25 mm, L 25 mm, 05057603001
Order No.: 02L3930
EAN: 4013288178701
MPN:
05057603001
840/1 IMP DC Hex-Plus SW 3,0 x 25 mm
Series: 840
Unit Price (€ / pc.)
40.8765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 3.0x25
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 25 mm | |
Peak type | Sechskant | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |