05057605001 | Wera

Bit, 5 mm, hexagon, BL 25 mm, L 25 mm, 05057605001

Order No.: 02L3932
EAN: 4013288157423
MPN:
05057605001
840/1 IMP DC Hex-Plus SW 5,0 x 25 mm
Series: 840
05057605001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
40.8765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8765 €
Dimensions/Content : 5.0x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 5 mm
Blade length 25 mm
Peak type Sechskant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes