05057615001 | Wera

Bit, PH1, Phillips, BL 25 mm, L 25 mm, 05057615001

Order No.: 02L4135
EAN: 4013288178695
MPN:
05057615001
851/1 IMP DC PH 1 x 25 mm
Series: 851
05057615001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
35.0693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.0693 €
Dimensions/Content : PH 1x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH1
Blade length 25 mm
Peak type Phillips
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes