05057623001 | Wera

Bit, T15, TORX, BL 25 mm, L 25 mm, 05057623001

Order No.: 02L4425
EAN: 4013288169242
MPN:
05057623001
867/1 IMP DC TX 15 x 25 mm
Series: 867
05057623001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
40.8765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8765 €
Dimensions/Content : TX 15x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T15
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes