05057632001 | Wera

Bit, 3 mm, square, BL 25 mm, L 25 mm, 05057632001

Order No.: 02L4761
EAN: 4013288157485
MPN:
05057632001
868/1 IMP DC # 3 x 25 mm
Series: 868
05057632001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
38.2704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.2704 €
Dimensions/Content : SQUARE 3x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 25 mm
Peak type Vierkant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes