05057661001 | Wera

Screwdriver bit, PZ2, Pozidriv, BL 50 mm, L 50 mm, 05057661001

Order No.: 02L4357
EAN: 4013288157690
MPN:
05057661001
855/4 IMP DC PZ 2 x 50 mm
Series: 855
Wera
05057661001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.4049 €
Dimensions/Content : PZ 2x50
Technical specifications
Version bit
ESD protection No
Size PZ2
Blade length 50 mm
Length 50 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes