05057665001 | Wera

Bit, T25, TORX, BL 50 mm, L 50 mm, 05057665001

Order No.: 02L4549
EAN: 4013288157515
MPN:
05057665001
867/4 IMP DC TX 25 x 50 mm
Series: 867
05057665001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
31.3684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3684 €
Dimensions/Content : TX 25x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T25
Blade length 50 mm
Peak type TORX
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes