05057666001 | Wera

Bit, T30, TORX, BL 50 mm, L 50 mm, 05057666001

Order No.: 02L4550
EAN: 4013288157522
MPN:
05057666001
867/4 IMP DC TX 30 x 50 mm
Series: 867
05057666001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
31.3684 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.3684 €
Dimensions/Content : TX 30x50
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T30
Blade length 50 mm
Peak type TORX
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes