05057671001 | Wera
Bit, 2 mm, square, BL 50 mm, L 50 mm, 05057671001
Unit Price (€ / pc.)
29.9523 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : SQUARE 2x50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 50 mm | |
| Peak type | square | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |