05057672001 | Wera

Bit, 3 mm, square, BL 50 mm, L 50 mm, 05057672001

Order No.: 02L4776
EAN: 4013288157553
MPN:
05057672001
868/4 IMP DC # 3 x 50 mm
Series: 868
05057672001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
29.9523 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9523 €
Dimensions/Content : SQUARE 3x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 50 mm
Peak type Vierkant
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes