05057675001 | Wera

Bit, 1/4 inch, hexagon, BL 75 mm, L 75 mm, 05057675001

Order No.: 02L4980
EAN: 4013288157805
MPN:
05057675001
897/4 IMP
Series: 897
05057675001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7881 €
Dimensions/Content : 1/4INCHx75
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 1/4 Zoll
Blade length 75 mm
Peak type Sechskant
Length 75 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes