05057683001 | Wera
Bit kit, PZ2, PZ3, T25, T30, T40, 1/4 inch, Pozidriv/hexagon/TORX, 05057683001
Unit Price (€ / pc.)
63.1414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 897/4 Impaktor R 1 x 1/4INCHx75,855/1 IMP DC 3 x PZ 2x25, 1 x PZ 3x25,867/1 IMP DC 3 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ2, PZ3, T25, T30, T40, 1/4 Zoll | |
Peak type | Pozidriv/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |