05057684001 | Wera
Bit kit, PZ2, PZ3, 1/4 inch, Pozidriv/hexagon, 05057684001
Unit Price (€ / pc.)
60.1307 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 897/4 Impaktor R 1 x 1/4INCHx75,855/1 IMP DC 7 x PZ 2x25, 2 x PZ 3x25,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ2, PZ3, 1/4 Zoll | |
Peak type | Pozidriv/Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |