05057692001 | Wera

Bit kit, PZ2, PZ3, Pozidriv, BL 50 mm, L 50 mm, 05057692001

Order No.: 02L3274
EAN: 4013288157737
MPN:
05057692001
Bit-Check 6 PZ Impaktor 1
Series: Bit-Check
05057692001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
34.0221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0221 €
Dimensions/Content : 855/4 IMP DC 4 x PZ 2x50, 2 x PZ 3x50,
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size PZ2, PZ3
Blade length 50 mm
Peak type Pozidriv
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes