05057695001 | Wera

Bit kit, PH2, PH3, PZ2, PZ3, T25, T30, Phillips/Pozidriv/TORX, BL 50 mm, L 50 mm, 05057695001

Order No.: 02L3269
EAN: 4013288157751
MPN:
05057695001
Bit-Check 6 Impaktor 1
Series: Bit-Check
05057695001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
35.6524 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6524 €
Dimensions/Content : 851/4 IMP DC 1 x PH 2x50, 1 x PH 3x50,855/4 IMP DC 1 x PZ 2x50, 1 x PZ 3x50,867/4 IMP DC 1 x TX 25x50, 1 x TX 30x50,
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size PH2, PH3, PZ2, PZ3, T25, T30
Blade length 50 mm
Peak type Phillips/Pozidriv/TORX
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes