05057710001 | Wera
Bit, PH2, Phillips, BL 32 mm, L 32 mm, 05057710001
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
5 pcs.
3.3082 €
10 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x32
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH2 | |
Blade length | 32 mm | |
Peak type | Phillips | |
Length | 32 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |