05057772001 | Wera
Bit kit, T20, T25, T30, TORX, BL 25 mm, L 25 mm, 05057772001
Unit Price (€ / pc.)
48.9923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 10 Bit-Boxen in Display
Technical specifications
Version | Bit Set | |
ESD protection | No | |
1000V Insulated | No | |
Size | T20, T25, T30 | |
Blade length | 25 mm | |
Peak type | TORX | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |