05057773001 | Wera

Bit kit, T20, T25, TORX, BL 25 mm, L 25 mm, 05057773001

Order No.: 02L3265
EAN: 4013288188007
MPN:
05057773001
Bit-Box 20 TX 25
Series: Bit-Box
05057773001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.5168 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
5 pcs.
16.6362 €
10 pcs.
15.8032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 20 Bit-Boxen in Display
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size T20, T25
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes