05057775001 | Wera

Bit kit, T20, T25, T30, TORX, BL 25 mm, L 25 mm, 05057775001

Order No.: 02L3254
EAN: 4013288187888
MPN:
05057775001
Bit-Box 15 Impaktor TX 25
Series: Bit-Box
05057775001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
48.9923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9923 €
Dimensions/Content : 10 Bit-Boxen in Display
Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size T20, T25, T30
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes