05059297001 | Wera

Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX/Tri-Wing/Spanner/Torq, 05059297001

Order No.: 02L3376
EAN: 4013288096302
MPN:
05059297001
Kraftform Kompakt 62
05059297001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
139.6822 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-30
Leadtime: 2 Weeks **
Total Price:
139.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.6822 €
Dimensions/Content : 816 R 1 x 1/4INCHx119,857/4 Z Spanner 1 x 4x89, 1 x 6x89, 1 x 8x89, 1 x 10x89,851/4 Z PH 1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89,855/4 Z PZ 1 x PZ 1x89, 1 x PZ 2x89, 1 x PZ 3x89,867/4 Z TORX® BO 1 x TX 8x89, 1 x TX 10x89, 1 x TX 15x89, 1 x TX 20x89, 1 x TX 25x89, 1 x TX 27x89, 1 x TX 30x89, 1 x TX 40x89,800/4 Z 1 x 1,2x6,5x89,840/4 Z Hex-Plus BO 1 x 2,0x89, 1 x 2,5x89, 1 x 3,0x89, 1 x 4,0x89, 1 x 5,0x89, 1 x 6,0x89,871/4 TORQ-SET® Mplus 1 x 6x89, 1 x 8x89, 1 x 10x89,875/4 TRI-WING® 1 x 1x89, 1 x 2x89, 1 x 3x89, 1 x 4x89,
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX/Tri-Wing/Spanner/Torq
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes