05059310001 | Wera

Bit, 3.5 mm, slotted, BL 50 mm, L 50 mm, 05059310001

Order No.: 06L5690
EAN: 4013288011510
MPN:
05059310001
800/4 Z 0,6 x 3,5 x 50 mm
Series: 800
05059310001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
5 pcs.
4.5101 €
10 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for slotted screws, type Wera 800/4 Z.

Tough hard, especially suited for hard screwing applications, e.g. steel sheet or metal; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.

Technical attributes (type, size, length): 59310, 0.6 x 3.5 mm, L 50 mm

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 50 mm
Peak type Schlitz
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes