05059340001 | Wera

Bit, 8 mm, slotted, BL 50 mm, L 50 mm, 05059340001

Order No.: 02L3907
EAN: 4013288011633
MPN:
05059340001
800/4 Z 1,2 x 8,0 x 50 mm
Series: 800
05059340001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
3.9865 €
10 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.2x8.0x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 50 mm
Peak type Schlitz
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes