05059453001 | Wera

Bit, 6.5 mm, slotted, BL 152 mm, L 152 mm, 05059453001

Order No.: 02L3906
EAN: 4013288031488
MPN:
05059453001
800/4 Z 1,2 x 6,5 x 152 mm
Series: 800
05059453001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
5 pcs.
8.4133 €
10 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.2x6.5x152
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 6,5 mm
Blade length 152 mm
Peak type Schlitz
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes