05059472001 | Wera

Bit, 3.5 mm, slotted, BL 70 mm, L 70 mm, 05059472001

Order No.: 02L3892
EAN: 4013288011527
MPN:
05059472001
800/4 Z 0,6 x 3,5 x 70 mm
Series: 800
05059472001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9028 €
10 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.6x3.5x70
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 70 mm
Peak type Schlitz
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes