05059500001 | Wera

Bit, 8 mm, slotted, BL 89 mm, L 89 mm, 05059500001

Order No.: 02L3910
EAN: 4013288011664
MPN:
05059500001
800/4 Z 1,6 x 8,0 x 89 mm
Series: 800
05059500001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
5 pcs.
5.7953 €
10 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.6x8.0x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 89 mm
Peak type Schlitz
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes