05059540001 | Wera

Bit, PH1, Phillips, BL 50 mm, L 50 mm, 05059540001

Order No.: 02L4206
EAN: 4013288034304
MPN:
05059540001
851/4 BTH PH 1 x 50 mm
Series: 851
05059540001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
5 pcs.
4.2840 €
10 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH1
Blade length 50 mm
Peak type Phillips
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes