05059552001 | Wera

Bit, PH2, Phillips, BL 50 mm, L 50 mm, 05059552001

Order No.: 02L4210
EAN: 4013288034588
MPN:
05059552001
851/4 BTZ PH 2 x 50 mm
Series: 851
05059552001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
5 pcs.
4.2840 €
10 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH2
Blade length 50 mm
Peak type Phillips
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes