05059602001 | Wera

Bit, 1.5 mm, hexagon, BL 50 mm, L 50 mm, 05059602001

Order No.: 02L4001
EAN: 4013288112408
MPN:
05059602001
840/4 Z Hex-Plus SW 1,5 x 50 mm
Series: 840
05059602001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 71 pcs.
Leadtime: 1 Week **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3435 €
10 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.5x50
Technical specifications
Version Bit
ESD protection No
Size 1,5 mm
Blade length 50 mm
Length 50 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes