05059603001 | Wera
Bit, 2 mm, hexagon, BL 50 mm, L 50 mm, 05059603001
Unit Price (€ / pc.)
4.5696 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3435 €
10 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.0x50
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 50 mm | |
Peak type | Sechskant | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |