05059625001 | Wera

Bit, 8 mm, hexagon, BL 50 mm, L 50 mm, 05059625001

Order No.: 02L4014
EAN: 4013288012944
MPN:
05059625001
840/4 Z Hex-Plus SW 8,0 x 50 mm
Series: 840
05059625001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
5 pcs.
7.1757 €
10 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 8.0x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 8 mm
Blade length 50 mm
Peak type Sechskant
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes