05059628001 | Wera

Bit, 2 mm, hexagon, BL 89 mm, L 89 mm, 05059628001

Order No.: 02L4003
EAN: 4013288155450
MPN:
05059628001
840/4 Z Hex-Plus SW 2,0 x 89 mm
Series: 840
05059628001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 69 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3296 €
10 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.0x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 89 mm
Peak type Sechskant
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes