05059634001 | Wera
Bit, 4 mm, hexagon, BL 152 mm, L 152 mm, 05059634001
Unit Price (€ / pc.)
10.8409 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
5 pcs.
10.2935 €
10 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4.0x152
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 152 mm | |
Length | 152 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |