05059640001 | Wera

Bit, 2 mm, hexagon, BL 89 mm, L 89 mm, 05059640001

Order No.: 02L4042
EAN: 4013288094292
MPN:
05059640001
840/4 Z Hex-Plus BO SW 2,0 x 89 mm
Series: 840
05059640001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.9591 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
5 pcs.
12.3165 €
10 pcs.
11.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.0x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 89 mm
Peak type Sechskant
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes