05059645001 | Wera
Bit, 6 mm, hexagon, BL 89 mm, L 89 mm, 05059645001
Order No.: 02L4047
EAN: 4013288094346
MPN:
05059645001
840/4 Z Hex-Plus BO SW 6,0 x 89 mm
Series: 840
Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
5 pcs.
12.3165 €
10 pcs.
11.6977 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 6.0x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 89 mm | |
| Peak type | hexagon | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |