05059662001 | Wera

Bit, 2.7 mm, hexagon, BL 89 mm, L 89 mm, 05059662001

Order No.: 02L4022
EAN: 4013288155498
MPN:
05059662001
840/4 Z Hex-Plus SW 7/64" x 89 mm
Series: 840
05059662001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3296 €
10 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7/64INCHx89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 2,7 mm
Blade length 89 mm
Peak type Sechskant
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes