05059680001 | Wera

Bit, 3 mm, hexagon, BL 89 mm, L 89 mm, 05059680001

Order No.: 02L4061
EAN: 4013288155931
MPN:
05059680001
842/4 SW 3,0 x 89 mm
Series: 842
05059680001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
5 pcs.
9.6985 €
10 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3.0x89
Technical specifications
Ausführung Bit
ESD-Schutz No
Größe 3 mm
Klingenlänge 89 mm
Länge 89 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes