05059681001 | Wera

Bit, 4 mm, hexagon, BL 89 mm, L 89 mm, 05059681001

Order No.: 02L4062
EAN: 4013288155948
MPN:
05059681001
842/4 SW 4,0 x 89 mm
Series: 842
05059681001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 3 pcs.
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
5 pcs.
9.6985 €
10 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 4.0x89
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 89 mm
Peak type hexagon
Length 89 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes