05059683001 | Wera
Bit, 6 mm, hexagon, BL 89 mm, L 89 mm, 05059683001
Unit Price (€ / pc.)
10.2221 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
5 pcs.
9.6985 €
10 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6.0x89
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 89 mm | |
Peak type | Sechskant | |
Length | 89 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |