05059720001 | Wera
Bit, 1 mm, Phillips, BL 70 mm, L 70 mm, 05059720001
Unit Price (€ / pc.)
8.5442 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
5 pcs.
8.1039 €
10 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x70
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1 mm | |
Blade length | 70 mm | |
Peak type | Phillips | |
Length | 70 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |